
P4SMA24CH | |
|---|---|
DigiKey Part Number | 1801-P4SMA24CHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA24CH |
Description | TVS DIODE 19.4VWM 34.7V DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 34.7V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 19.4V | |
Voltage - Breakdown (Min) | 21.6V | |
Voltage - Clamping (Max) @ Ipp | 34.7V | |
Current - Peak Pulse (10/1000µs) | 12A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₹9.19249 | ₹68,943.67 |
| 15,000 | ₹8.43737 | ₹1,26,560.55 |
| 22,500 | ₹8.05264 | ₹1,81,184.40 |
| 37,500 | ₹7.62038 | ₹2,85,764.25 |
| 52,500 | ₹7.36437 | ₹3,86,629.42 |
| 75,000 | ₹7.16367 | ₹5,37,275.25 |