
P6KE12CAH | |
|---|---|
DigiKey Part Number | 1801-P6KE12CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE12CAH |
Description | TVS DIODE 10.2VWM 16.7V DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 37A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE12CAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 37A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₹12.77553 | ₹44,714.35 |
| 7,000 | ₹11.67714 | ₹81,739.98 |
| 10,500 | ₹11.11736 | ₹1,16,732.28 |
| 17,500 | ₹10.48838 | ₹1,83,546.65 |
| 24,500 | ₹10.11593 | ₹2,47,840.29 |
| 35,000 | ₹9.75386 | ₹3,41,385.10 |
| 87,500 | ₹9.45838 | ₹8,27,608.25 |