P6KE200CA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,443
Unit Price: ₹40.07000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹36.05623
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹36.05623
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,353
Unit Price: ₹63.37000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: ₹8.95774
Datasheet

Similar


STMicroelectronics
In Stock: 4,314
Unit Price: ₹96.91000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₹9.62164
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₹15.54622
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₹9.80559
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₹15.46950
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₹15.46950
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₹29.82000
Datasheet

Similar


YAGEO
In Stock: 1,987
Unit Price: ₹17.71000
Datasheet
274V Clamp 2.2A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE200CA

DigiKey Part Number
P6KE200CAFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE200CA
Description
TVS DIODE 171VWM 274VC DO15
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
274V Clamp 2.2A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE200CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
274V
Current - Peak Pulse (10/1000µs)
2.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500₹11.55506₹40,442.71
7,000₹10.62320₹74,362.40
10,500₹9.45838₹99,312.99
Manufacturers Standard Package