328V Clamp 1.9A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE220A

DigiKey Part Number
P6KE220AFSTR-ND - Tape & Reel (TR)
P6KE220AFSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE220A
Description
TVS DIODE 185VWM 328VC DO15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
328V Clamp 1.9A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE220A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.9A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
185V
Supplier Device Package
Voltage - Breakdown (Min)
209V
Base Product Number
Voltage - Clamping (Max) @ Ipp
328V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,740
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹119.28000₹119.28
10₹75.01500₹750.15
100₹49.35130₹4,935.13
500₹38.30876₹19,154.38
1,000₹34.75279₹34,752.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500₹23.40300₹81,910.50
7,000₹21.59013₹1,51,130.91
10,500₹20.66679₹2,17,001.29
17,500₹19.62928₹3,43,512.40
24,500₹19.01500₹4,65,867.50
35,000₹18.41805₹6,44,631.75
Manufacturers Standard Package