631V Clamp 1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE440H

DigiKey Part Number
1801-P6KE440HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE440H
Description
TVS DIODE 356VWM 631VC DO204AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
631V Clamp 1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
356V
Voltage - Breakdown (Min)
396V
Voltage - Clamping (Max) @ Ipp
631V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500₹21.66947₹75,843.15
7,000₹19.99079₹1,39,935.53
10,500₹19.13579₹2,00,925.80
17,500₹18.17516₹3,18,065.30
24,500₹17.91499₹4,38,917.26
Manufacturers Standard Package