
P6KE51 | |
|---|---|
DigiKey Part Number | 1801-P6KE51TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE51 |
Description | TVS DIODE 41.3VWM 73.5V DO204AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 73.5V Clamp 8.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 41.3V | |
Voltage - Breakdown (Min) | 45.9V | |
Voltage - Clamping (Max) @ Ipp | 73.5V | |
Current - Peak Pulse (10/1000µs) | 8.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₹10.90276 | ₹38,159.66 |
| 7,000 | ₹9.97090 | ₹69,796.30 |
| 10,500 | ₹8.57311 | ₹90,017.65 |
| 17,500 | ₹8.38679 | ₹1,46,768.82 |
| 24,500 | ₹8.20033 | ₹2,00,908.08 |
| 35,000 | ₹8.03633 | ₹2,81,271.55 |