Diode 600 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PU1JAH

DigiKey Part Number
1801-PU1JAHTR-ND - Tape & Reel (TR)
1801-PU1JAHCT-ND - Cut Tape (CT)
1801-PU1JAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU1JAH
Description
25NS, 1A, 600V, ULTRA FAST RECOV
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
6.4pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,177
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹44.73000₹44.73
10₹27.02400₹270.24
100₹16.81080₹1,681.08
500₹12.58384₹6,291.92
1,000₹10.64277₹10,642.77
2,000₹9.65267₹19,305.34
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500₹7.43525₹55,764.38
15,000₹7.36169₹1,10,425.35
22,500₹7.29125₹1,64,053.12
37,500₹7.08837₹2,65,813.88
52,500₹6.42424₹3,37,272.60
Manufacturers Standard Package