
PU6DBH | |
|---|---|
DigiKey Part Number | 1801-PU6DBHTR-ND - Tape & Reel (TR) 1801-PU6DBHCT-ND - Cut Tape (CT) 1801-PU6DBHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU6DBH |
Description | DIODE STANDARD 200V 6A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 6A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | PU6DBH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | 105pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66.16000 | ₹66.16 |
| 10 | ₹47.80400 | ₹478.04 |
| 100 | ₹33.88240 | ₹3,388.24 |
| 500 | ₹25.99890 | ₹12,999.45 |
| 1,000 | ₹23.45864 | ₹23,458.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹21.84746 | ₹65,542.38 |
| 6,000 | ₹20.09090 | ₹1,20,545.40 |
| 9,000 | ₹19.19590 | ₹1,72,763.10 |
| 15,000 | ₹18.19034 | ₹2,72,855.10 |
| 21,000 | ₹17.59489 | ₹3,69,492.69 |
| 30,000 | ₹17.01635 | ₹5,10,490.50 |
