


PUUP3J | |
|---|---|
DigiKey Part Number | 1801-PUUP3JTR-ND - Tape & Reel (TR) 1801-PUUP3JCT-ND - Cut Tape (CT) 1801-PUUP3JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUUP3J |
Description | DIODE STANDARD 600V 3A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount, Wettable Flank TO-277A (SMPC4.6U) |
Datasheet | Datasheet |
EDA/CAD Models | PUUP3J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 26 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 600 V | |
Capacitance @ Vr, F | 31pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC4.6U) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59.64000 | ₹59.64 |
| 10 | ₹44.91600 | ₹449.16 |
| 100 | ₹33.47240 | ₹3,347.24 |
| 500 | ₹25.67088 | ₹12,835.44 |
| 1,000 | ₹22.44292 | ₹22,442.92 |
| 2,000 | ₹21.04094 | ₹42,081.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₹18.35267 | ₹1,10,116.02 |
| 12,000 | ₹17.26271 | ₹2,07,152.52 |