
RS1GAL | |
|---|---|
DigiKey Part Number | 1801-RS1GALTR-ND - Tape & Reel (TR) 1801-RS1GALCT-ND - Cut Tape (CT) 1801-RS1GALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1GAL |
Description | DIODE STANDARD 400V 1A THIN SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount Thin SMA |
Datasheet | Datasheet |
EDA/CAD Models | RS1GAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Thin SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹22.45800 | ₹224.58 |
| 100 | ₹14.15500 | ₹1,415.50 |
| 500 | ₹10.53374 | ₹5,266.87 |
| 1,000 | ₹9.36333 | ₹9,363.33 |
| 2,000 | ₹8.37556 | ₹16,751.12 |
| 5,000 | ₹7.30504 | ₹36,525.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | ₹5.09741 | ₹71,363.74 |
| 28,000 | ₹4.56611 | ₹1,27,851.08 |
| 42,000 | ₹4.44972 | ₹1,86,888.24 |
| 70,000 | ₹4.40148 | ₹3,08,103.60 |