
RS1KH | |
|---|---|
DigiKey Part Number | 1801-RS1KHTR-ND - Tape & Reel (TR) 1801-RS1KHCT-ND - Cut Tape (CT) 1801-RS1KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1KH |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RS1KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹18.91700 | ₹189.17 |
| 100 | ₹11.81600 | ₹1,181.60 |
| 500 | ₹8.74458 | ₹4,372.29 |
| 1,000 | ₹7.75028 | ₹7,750.28 |
| 2,000 | ₹6.91161 | ₹13,823.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₹5.66061 | ₹42,454.58 |
| 15,000 | ₹4.56611 | ₹68,491.65 |
| 22,500 | ₹4.42725 | ₹99,613.12 |
| 37,500 | ₹4.25927 | ₹1,59,722.62 |
| 52,500 | ₹3.96040 | ₹2,07,921.00 |