


RS1KLSH | |
|---|---|
DigiKey Part Number | 1801-RS1KLSHTR-ND - Tape & Reel (TR) 1801-RS1KLSHCT-ND - Cut Tape (CT) 1801-RS1KLSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1KLSH |
Description | DIODE STD 800V 1.2A SOD123HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.2A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1.2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹17.42600 | ₹174.26 |
| 100 | ₹10.88410 | ₹1,088.41 |
| 500 | ₹8.03264 | ₹4,016.32 |
| 1,000 | ₹7.11102 | ₹7,111.02 |
| 2,000 | ₹6.33246 | ₹12,664.92 |
| 5,000 | ₹5.48772 | ₹27,438.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.96495 | ₹49,649.50 |
| 20,000 | ₹4.10018 | ₹82,003.60 |
| 30,000 | ₹4.04847 | ₹1,21,454.10 |
| 50,000 | ₹3.94915 | ₹1,97,457.50 |
| 70,000 | ₹3.54107 | ₹2,47,874.90 |