
RS2KA | |
|---|---|
DigiKey Part Number | 1801-RS2KATR-ND - Tape & Reel (TR) 1801-RS2KACT-ND - Cut Tape (CT) 1801-RS2KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2KA |
Description | DIODE STANDARD 800V 1.5A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RS2KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹20.59400 | ₹205.94 |
| 100 | ₹12.92490 | ₹1,292.49 |
| 500 | ₹9.59444 | ₹4,797.22 |
| 1,000 | ₹8.51534 | ₹8,515.34 |
| 2,000 | ₹7.60491 | ₹15,209.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₹6.24831 | ₹46,862.32 |
| 15,000 | ₹5.69603 | ₹85,440.45 |
| 22,500 | ₹5.41460 | ₹1,21,828.50 |
| 37,500 | ₹5.09827 | ₹1,91,185.12 |
| 52,500 | ₹4.91096 | ₹2,57,825.40 |
| 75,000 | ₹4.72889 | ₹3,54,666.75 |
| 1,87,500 | ₹4.47293 | ₹8,38,674.38 |