
RS2KH | |
|---|---|
DigiKey Part Number | 1801-RS2KHTR-ND - Tape & Reel (TR) 1801-RS2KHCT-ND - Cut Tape (CT) 1801-RS2KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2KH |
Description | DIODE STANDARD 800V 2A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | RS2KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹24.04200 | ₹240.42 |
| 100 | ₹15.18000 | ₹1,518.00 |
| 500 | ₹11.32582 | ₹5,662.91 |
| 1,000 | ₹10.07807 | ₹10,078.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹8.48924 | ₹25,467.72 |
| 6,000 | ₹7.68816 | ₹46,128.96 |
| 9,000 | ₹7.27959 | ₹65,516.31 |
| 15,000 | ₹6.82035 | ₹1,02,305.25 |
| 21,000 | ₹6.54836 | ₹1,37,515.56 |
| 30,000 | ₹6.28394 | ₹1,88,518.20 |
| 75,000 | ₹5.70357 | ₹4,27,767.75 |
| 1,50,000 | ₹5.55622 | ₹8,33,433.00 |