


S1GLW | |
|---|---|
DigiKey Part Number | 1801-S1GLWTR-ND - Tape & Reel (TR) 1801-S1GLWCT-ND - Cut Tape (CT) 1801-S1GLWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1GLW |
Description | DIODE STANDARD 400V 1A SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.29224 | ₹42,922.40 |
| 20,000 | ₹3.90174 | ₹78,034.80 |
| 30,000 | ₹3.70268 | ₹1,11,080.40 |
| 50,000 | ₹3.47895 | ₹1,73,947.50 |
| 70,000 | ₹3.34643 | ₹2,34,250.10 |
| 1,00,000 | ₹3.21762 | ₹3,21,762.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹16.49400 | ₹164.94 |
| 100 | ₹10.29710 | ₹1,029.71 |
| 500 | ₹7.57416 | ₹3,787.08 |
| 1,000 | ₹6.69075 | ₹6,690.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹15.28300 | ₹152.83 |
| 100 | ₹9.53290 | ₹953.29 |
| 500 | ₹7.01318 | ₹3,506.59 |
| 1,000 | ₹6.19501 | ₹6,195.01 |