
S1JB | |
|---|---|
DigiKey Part Number | 1801-S1JBTR-ND - Tape & Reel (TR) 1801-S1JBCT-ND - Cut Tape (CT) 1801-S1JBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1JB |
Description | DIODE STANDARD 600V 1A DO214AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S1JB Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER1J-LTP | MCC (Micro Commercial Components) | 11,801 | ER1J-LTPMSCT-ND | ₹28.89000 | Similar |
| ER2J-LTP | MCC (Micro Commercial Components) | 20,762 | ER2J-LTPMSCT-ND | ₹38.21000 | Similar |
| ER3JB-TP | MCC (Micro Commercial Components) | 42,616 | ER3JB-TPMSCT-ND | ₹47.52000 | Similar |
| MURS160-13-F | Diodes Incorporated | 27,409 | MURS160-FDICT-ND | ₹60.57000 | Similar |
| MURS160-E3/52T | Vishay General Semiconductor - Diodes Division | 51,695 | MURS160-E3/52TGICT-ND | ₹68.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹25.99900 | ₹259.99 |
| 100 | ₹16.40070 | ₹1,640.07 |
| 500 | ₹12.23160 | ₹6,115.80 |
| 1,000 | ₹10.88412 | ₹10,884.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹9.16857 | ₹27,505.71 |
| 6,000 | ₹8.30318 | ₹49,819.08 |
| 9,000 | ₹7.86200 | ₹70,758.00 |
| 15,000 | ₹7.36604 | ₹1,10,490.60 |
| 21,000 | ₹7.07220 | ₹1,48,516.20 |
| 30,000 | ₹6.78664 | ₹2,03,599.20 |