
S1MF-T | |
|---|---|
DigiKey Part Number | 1801-S1MF-TTR-ND - Tape & Reel (TR) 1801-S1MF-TCT-ND - Cut Tape (CT) 1801-S1MF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1MF-T |
Description | DIODE STANDARD 1000V 1A SMAF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹14.16400 | ₹141.64 |
| 100 | ₹8.81540 | ₹881.54 |
| 500 | ₹6.46524 | ₹3,232.62 |
| 1,000 | ₹5.70485 | ₹5,704.85 |
| 2,000 | ₹5.06280 | ₹10,125.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₹4.10453 | ₹30,783.97 |
| 15,000 | ₹3.71421 | ₹55,713.15 |
| 22,500 | ₹3.51514 | ₹79,090.65 |
| 37,500 | ₹3.29140 | ₹1,23,427.50 |
| 52,500 | ₹3.15885 | ₹1,65,839.62 |
| 75,000 | ₹3.03000 | ₹2,27,250.00 |
| 1,87,500 | ₹2.74718 | ₹5,15,096.25 |