
S2D | |
|---|---|
DigiKey Part Number | 1801-S2DTR-ND - Tape & Reel (TR) 1801-S2DCT-ND - Cut Tape (CT) 1801-S2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2D |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹21.43300 | ₹214.33 |
| 100 | ₹13.49330 | ₹1,349.33 |
| 500 | ₹10.03054 | ₹5,015.27 |
| 1,000 | ₹8.90765 | ₹8,907.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹7.47911 | ₹22,437.33 |
| 6,000 | ₹6.75816 | ₹40,548.96 |
| 9,000 | ₹6.39049 | ₹57,514.41 |
| 15,000 | ₹5.97726 | ₹89,658.90 |
| 21,000 | ₹5.73245 | ₹1,20,381.45 |
| 30,000 | ₹5.49443 | ₹1,64,832.90 |
| 75,000 | ₹4.97204 | ₹3,72,903.00 |
| 1,50,000 | ₹4.74084 | ₹7,11,126.00 |
