
S3J | |
|---|---|
DigiKey Part Number | 1801-S3JTR-ND - Tape & Reel (TR) 1801-S3JCT-ND - Cut Tape (CT) 1801-S3JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3J |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S3J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 10 | ₹35.97000 | ₹359.70 |
| 100 | ₹22.95170 | ₹2,295.17 |
| 500 | ₹17.31582 | ₹8,657.91 |
| 1,000 | ₹15.49497 | ₹15,494.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹13.17961 | ₹39,538.83 |
| 6,000 | ₹12.01230 | ₹72,073.80 |
| 9,000 | ₹11.41746 | ₹1,02,757.14 |
| 15,000 | ₹10.74882 | ₹1,61,232.30 |
| 21,000 | ₹10.35288 | ₹2,17,410.48 |
| 30,000 | ₹9.96804 | ₹2,99,041.20 |