Similar

S3MBHR5G | |
|---|---|
DigiKey Part Number | S3MBHR5GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S3MBHR5G |
Description | DIODE STANDARD 1000V 3A DO214AA |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | ₹29.86775 | ₹25,387.59 |
| 1,700 | ₹25.41949 | ₹43,213.13 |
| 2,550 | ₹22.63908 | ₹57,729.65 |
| 5,950 | ₹21.44750 | ₹1,27,612.63 |
| 21,250 | ₹19.85888 | ₹4,22,001.20 |
| 42,500 | ₹19.66225 | ₹8,35,645.62 |



