
S4M | |
|---|---|
DigiKey Part Number | 1801-S4MTR-ND - Tape & Reel (TR) 1801-S4MCT-ND - Cut Tape (CT) 1801-S4MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4M |
Description | DIODE STANDARD 1000V 4A DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 4A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 4 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹30.00600 | ₹300.06 |
| 100 | ₹27.71350 | ₹2,771.35 |
| 500 | ₹21.10662 | ₹10,553.31 |
| 1,000 | ₹18.97547 | ₹18,975.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹14.30591 | ₹42,917.73 |
| 6,000 | ₹14.16427 | ₹84,985.62 |
| 9,000 | ₹13.61013 | ₹1,22,491.17 |
| 15,000 | ₹12.38206 | ₹1,85,730.90 |