
SA22 | |
|---|---|
DigiKey Part Number | 1801-SA22TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA22 |
Description | TVS DIODE 22VWM 38.9VC DO204AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 13A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 13A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₹10.94829 | ₹38,319.01 |
| 7,000 | ₹9.97969 | ₹69,857.83 |
| 10,500 | ₹9.48598 | ₹99,602.79 |
| 17,500 | ₹8.93127 | ₹1,56,297.23 |
| 24,500 | ₹8.60267 | ₹2,10,765.42 |
| 35,000 | ₹8.28333 | ₹2,89,916.55 |
| 87,500 | ₹7.82762 | ₹6,84,916.75 |