SA51A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₹9.42951
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₹9.42951
Datasheet

Direct


Littelfuse Inc.
In Stock: 4,383
Unit Price: ₹25.73000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6,625
Unit Price: ₹26.62000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹6.37996
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹20.10627
Datasheet
SA12AHB0G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA51A

DigiKey Part Number
1801-SA51ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA51A
Description
TVS DIODE 51VWM 82.4VC DO204AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
82.4V Clamp 6.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SA51A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
6.3A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
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
3,500₹9.42951₹33,003.29
7,000₹8.67548₹60,728.36
10,500₹8.28848₹87,029.04
17,500₹7.85136₹1,37,398.80
24,500₹7.59144₹1,85,990.28
35,000₹7.45416₹2,60,895.60
Manufacturers Standard Package