103V Clamp 5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA58

DigiKey Part Number
1801-SA58TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA58
Description
TVS DIODE 58VWM 103VC DO204AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
103V Clamp 5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
5A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500₹10.94829₹38,319.01
7,000₹9.97969₹69,857.83
10,500₹9.48598₹99,602.79
17,500₹8.93127₹1,56,297.23
24,500₹8.60267₹2,10,765.42
35,000₹8.28333₹2,89,916.55
87,500₹7.82762₹6,84,916.75
Manufacturers Standard Package