Bridge Rectifier Single Phase Standard 50 V Surface Mount ABS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBS25

DigiKey Part Number
1801-SBS25TR-ND - Tape & Reel (TR)
1801-SBS25CT-ND - Cut Tape (CT)
1801-SBS25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBS25
Description
BRIDGE RECT 1PHASE 50V 2A ABS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Surface Mount ABS
Datasheet
 Datasheet
EDA/CAD Models
SBS25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Current - Reverse Leakage @ Vr
100 µA @ 50 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
ABS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,225
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹95.05000₹95.05
10₹59.54600₹595.46
100₹38.89580₹3,889.58
500₹30.00402₹15,002.01
1,000₹27.14042₹27,140.42
2,000₹24.72924₹49,458.48
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹21.45142₹1,07,257.10
10,000₹19.87667₹1,98,766.70
15,000₹19.07462₹2,86,119.30
25,000₹18.61390₹4,65,347.50
Manufacturers Standard Package