
SF18G | |
|---|---|
DigiKey Part Number | 1801-SF18GTR-ND - Tape & Reel (TR) 1801-SF18GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SF18G |
Description | DIODE STANDARD 600V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | SF18G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹24.60100 | ₹246.01 |
| 100 | ₹15.53410 | ₹1,553.41 |
| 500 | ₹11.59792 | ₹5,798.96 |
| 1,000 | ₹10.32408 | ₹10,324.08 |
| 2,000 | ₹9.25011 | ₹18,500.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.08631 | ₹40,431.55 |
| 10,000 | ₹7.36598 | ₹73,659.80 |
| 15,000 | ₹6.99883 | ₹1,04,982.45 |
| 25,000 | ₹6.58616 | ₹1,64,654.00 |
| 35,000 | ₹6.34181 | ₹2,21,963.35 |
| 50,000 | ₹6.10432 | ₹3,05,216.00 |
| 1,25,000 | ₹5.73094 | ₹7,16,367.50 |