
SF34G | |
|---|---|
DigiKey Part Number | 1801-SF34GTR-ND - Tape & Reel (TR) 1801-SF34GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SF34G |
Description | DIODE STANDARD 200V 3A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹77.34000 | ₹77.34 |
| 10 | ₹48.27000 | ₹482.70 |
| 100 | ₹31.14280 | ₹3,114.28 |
| 500 | ₹23.75124 | ₹11,875.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ₹20.68506 | ₹25,856.33 |
| 2,500 | ₹18.78667 | ₹46,966.68 |
| 3,750 | ₹17.81890 | ₹66,820.88 |
| 6,250 | ₹16.73114 | ₹1,04,569.62 |
| 8,750 | ₹16.08678 | ₹1,40,759.33 |
| 12,500 | ₹15.46053 | ₹1,93,256.62 |