
SF35GH | |
|---|---|
DigiKey Part Number | 1801-SF35GHTR-ND - Tape & Reel (TR) 1801-SF35GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SF35GH |
Description | DIODE STANDARD 300V 3A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SF35GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹87.59000 | ₹87.59 |
| 10 | ₹54.42100 | ₹544.21 |
| 100 | ₹35.28950 | ₹3,528.95 |
| 500 | ₹27.04444 | ₹13,522.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ₹23.62302 | ₹29,528.78 |
| 2,500 | ₹21.50509 | ₹53,762.72 |
| 3,750 | ₹20.42587 | ₹76,597.01 |
| 6,250 | ₹19.21257 | ₹1,20,078.56 |
| 8,750 | ₹18.49417 | ₹1,61,823.99 |
| 12,500 | ₹17.79584 | ₹2,22,448.00 |