Diode 400 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF36GH

DigiKey Part Number
1801-SF36GHTR-ND - Tape & Reel (TR)
1801-SF36GHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SF36GH
Description
DIODE STANDARD 400V 3A DO201AD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
SF36GH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,490
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹87.59000₹87.59
10₹54.42100₹544.21
100₹35.28950₹3,528.95
500₹27.04444₹13,522.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250₹23.62302₹29,528.78
2,500₹21.50509₹53,762.72
3,750₹20.42587₹76,597.01
6,250₹19.21257₹1,20,078.56
8,750₹18.49417₹1,61,823.99
12,500₹17.79584₹2,22,448.00
Manufacturers Standard Package