Diode 200 V 6A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF64GH

DigiKey Part Number
1801-SF64GHTR-ND - Tape & Reel (TR)
1801-SF64GHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SF64GH
Description
DIODE STANDARD 200V 6A DO201AD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 6A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
SF64GH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
975 mV @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
100pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,584
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹96.91000₹96.91
10₹60.57100₹605.71
100₹39.59470₹3,959.47
500₹30.56688₹15,283.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250₹26.82340₹33,529.25
2,500₹24.50717₹61,267.92
3,750₹23.32657₹87,474.64
6,250₹21.99995₹1,37,499.69
8,750₹21.21446₹1,85,626.52
12,500₹20.45097₹2,55,637.13
31,250₹19.75543₹6,17,357.19
Manufacturers Standard Package