
SFAS808G | |
|---|---|
DigiKey Part Number | 1801-SFAS808GTR-ND - Tape & Reel (TR) 1801-SFAS808GCT-ND - Cut Tape (CT) 1801-SFAS808GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFAS808G |
Description | DIODE STANDARD 600V 8A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹136.98000 | ₹136.98 |
| 10 | ₹86.75600 | ₹867.56 |
| 100 | ₹57.68210 | ₹5,768.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹42.39498 | ₹33,915.98 |
| 1,600 | ₹38.82013 | ₹62,112.21 |
| 2,400 | ₹36.99873 | ₹88,796.95 |
| 4,000 | ₹34.95174 | ₹1,39,806.96 |
| 5,600 | ₹33.73982 | ₹1,88,942.99 |
| 8,000 | ₹32.56198 | ₹2,60,495.84 |
| 20,000 | ₹32.10258 | ₹6,42,051.60 |