


SGLWH | |
|---|---|
DigiKey Part Number | 1801-SGLWHTR-ND - Tape & Reel (TR) 1801-SGLWHCT-ND - Cut Tape (CT) 1801-SGLWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGLWH |
Description | DIODE STD 400V 800MA SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 800mA Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SGLWH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 800 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹15.56200 | ₹155.62 |
| 100 | ₹9.70070 | ₹970.07 |
| 500 | ₹7.13804 | ₹3,569.02 |
| 1,000 | ₹6.30683 | ₹6,306.83 |
| 2,000 | ₹5.60607 | ₹11,212.14 |
| 5,000 | ₹4.84511 | ₹24,225.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.37396 | ₹43,739.60 |
| 20,000 | ₹3.54107 | ₹70,821.40 |
| 30,000 | ₹3.41340 | ₹1,02,402.00 |
| 50,000 | ₹3.28255 | ₹1,64,127.50 |
| 70,000 | ₹3.02855 | ₹2,11,998.50 |