
SK310A | |
|---|---|
DigiKey Part Number | 1801-SK310ATR-ND - Tape & Reel (TR) 1801-SK310ACT-ND - Cut Tape (CT) 1801-SK310ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK310A |
Description | DIODE SCHOTTKY 100V 3A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK310A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹30.65800 | ₹306.58 |
| 100 | ₹17.78920 | ₹1,778.92 |
| 500 | ₹13.33864 | ₹6,669.32 |
| 1,000 | ₹11.53177 | ₹11,531.77 |
| 2,000 | ₹10.68890 | ₹21,377.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₹8.09414 | ₹60,706.05 |
| 15,000 | ₹7.96740 | ₹1,19,511.00 |
| 22,500 | ₹7.77399 | ₹1,74,914.78 |
| 37,500 | ₹7.63101 | ₹2,86,162.88 |








