
SK34A | |
|---|---|
DigiKey Part Number | 1801-SK34ATR-ND - Tape & Reel (TR) 1801-SK34ACT-ND - Cut Tape (CT) 1801-SK34ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK34A |
Description | DIODE SCHOTTKY 40V 3A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK34A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹22.92400 | ₹229.24 |
| 100 | ₹18.21790 | ₹1,821.79 |
| 500 | ₹13.67038 | ₹6,835.19 |
| 1,000 | ₹11.82810 | ₹11,828.10 |
| 2,000 | ₹10.96287 | ₹21,925.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₹8.00008 | ₹60,000.60 |
| 15,000 | ₹7.92081 | ₹1,18,812.15 |
| 22,500 | ₹7.63102 | ₹1,71,697.95 |
| 37,500 | ₹7.30205 | ₹2,73,826.88 |
| 75,000 | ₹7.09379 | ₹5,32,034.25 |



