
SK36B | |
|---|---|
DigiKey Part Number | 1801-SK36BTR-ND - Tape & Reel (TR) 1801-SK36BCT-ND - Cut Tape (CT) 1801-SK36BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK36B |
Description | DIODE SCHOTTKY 60V 3A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK36B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₹8.00002 | ₹48,000.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹21.52600 | ₹215.26 |
| 100 | ₹17.78920 | ₹1,778.92 |
| 500 | ₹13.33864 | ₹6,669.32 |
| 1,000 | ₹11.90078 | ₹11,900.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹27.11700 | ₹271.17 |
| 100 | ₹17.15550 | ₹1,715.55 |
| 500 | ₹12.84848 | ₹6,424.24 |
| 1,000 | ₹11.45629 | ₹11,456.29 |