
SK36BH | |
---|---|
DigiKey Part Number | 1801-SK36BHTR-ND - Tape & Reel (TR) 1801-SK36BHCT-ND - Cut Tape (CT) 1801-SK36BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK36BH |
Description | DIODE SCHOTTKY 60V 3A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK36BH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹44.37000 | ₹44.37 |
10 | ₹27.42100 | ₹274.21 |
100 | ₹17.39300 | ₹1,739.30 |
500 | ₹13.05188 | ₹6,525.94 |
1,000 | ₹11.64890 | ₹11,648.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹9.86463 | ₹29,593.89 |
6,000 | ₹8.96496 | ₹53,789.76 |
9,000 | ₹8.50632 | ₹76,556.88 |
15,000 | ₹7.99086 | ₹1,19,862.90 |
21,000 | ₹7.68560 | ₹1,61,397.60 |
30,000 | ₹7.38879 | ₹2,21,663.70 |
75,000 | ₹6.77751 | ₹5,08,313.25 |