
SK810C | |
|---|---|
DigiKey Part Number | 1801-SK810CTR-ND - Tape & Reel (TR) 1801-SK810CCT-ND - Cut Tape (CT) 1801-SK810CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK810C |
Description | DIODE SCHOTTKY 100V 8A DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK810C Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSM8100JE3/TR13 | Microchip Technology | 1,197 | 150-HSM8100JE3/TR13CT-ND | ₹110.89000 | Similar |
| MB810_R1_00001 | Panjit International Inc. | 15 | 3757-MB810_R1_00001CT-ND | ₹54.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.96000 | ₹109.96 |
| 10 | ₹68.86400 | ₹688.64 |
| 100 | ₹45.13000 | ₹4,513.00 |
| 500 | ₹34.91494 | ₹17,457.47 |
| 1,000 | ₹31.62174 | ₹31,621.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹27.43955 | ₹82,318.65 |
| 6,000 | ₹25.33355 | ₹1,52,001.30 |
| 9,000 | ₹24.26077 | ₹2,18,346.93 |
| 15,000 | ₹23.05558 | ₹3,45,833.70 |
| 21,000 | ₹22.34214 | ₹4,69,184.94 |
| 30,000 | ₹21.64872 | ₹6,49,461.60 |
