34.1V Clamp 11.7A Ipp Tvs Diode Surface Mount SOD-128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34.1V Clamp 11.7A Ipp Tvs Diode Surface Mount SOD-128
SOD-128

SMA4S21AH

DigiKey Part Number
SMA4S21AHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA4S21AH
Description
TVS DIODE 21VWM 34.1VC SOD128
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
34.1V Clamp 11.7A Ipp Tvs Diode Surface Mount SOD-128
Datasheet
 Datasheet
EDA/CAD Models
SMA4S21AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
21V
Voltage - Breakdown (Min)
23.5V
Voltage - Clamping (Max) @ Ipp
34.1V
Current - Peak Pulse (10/1000µs)
11.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-128
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
28,000₹7.60924₹2,13,058.72