


SMA6F18AH | |
|---|---|
DigiKey Part Number | 1801-SMA6F18AHTR-ND - Tape & Reel (TR) 1801-SMA6F18AHCT-ND - Cut Tape (CT) 1801-SMA6F18AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F18AH |
Description | TVS DIODE 18VWM 29.2VC THIN SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount Thin SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMA6F18AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20.1V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 20.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹34.94500 | ₹349.45 |
| 100 | ₹22.35530 | ₹2,235.53 |
| 500 | ₹16.89462 | ₹8,447.31 |
| 1,000 | ₹15.13154 | ₹15,131.54 |
| 2,000 | ₹13.64663 | ₹27,293.26 |
| 5,000 | ₹12.03777 | ₹60,188.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | ₹10.61861 | ₹1,48,660.54 |
| 28,000 | ₹9.78453 | ₹2,73,966.84 |
| 42,000 | ₹9.58884 | ₹4,02,731.28 |
| 70,000 | ₹9.31860 | ₹6,52,302.00 |