


SMAJ120CAHR3G | |
|---|---|
DigiKey Part Number | SMAJ120CAHR3GTR-ND - Tape & Reel (TR) SMAJ120CAHR3GCT-ND - Cut Tape (CT) SMAJ120CAHR3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ120CAHR3G |
Description | TVS DIODE 120VWM 193VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 1.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 1.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.89000 | ₹69.89 |
| 10 | ₹43.05200 | ₹430.52 |
| 100 | ₹27.75080 | ₹2,775.08 |
| 500 | ₹21.13832 | ₹10,569.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₹17.46098 | ₹31,429.76 |
| 3,600 | ₹15.90840 | ₹57,270.24 |
| 5,400 | ₹15.11736 | ₹81,633.74 |
| 9,000 | ₹14.22795 | ₹1,28,051.55 |
| 12,600 | ₹13.70130 | ₹1,72,636.38 |
| 18,000 | ₹13.18939 | ₹2,37,409.02 |
| 45,000 | ₹12.40538 | ₹5,58,242.10 |