193V Clamp 1.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
193V Clamp 1.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Automotive Application - BMS | Taiwan Semiconductor

SMAJ120CAHR3G

DigiKey Part Number
SMAJ120CAHR3GTR-ND - Tape & Reel (TR)
SMAJ120CAHR3GCT-ND - Cut Tape (CT)
SMAJ120CAHR3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ120CAHR3G
Description
TVS DIODE 120VWM 193VC DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
193V Clamp 1.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
1.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,568
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹69.89000₹69.89
10₹43.05200₹430.52
100₹27.75080₹2,775.08
500₹21.13832₹10,569.16
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800₹17.46098₹31,429.76
3,600₹15.90840₹57,270.24
5,400₹15.11736₹81,633.74
9,000₹14.22795₹1,28,051.55
12,600₹13.70130₹1,72,636.38
18,000₹13.18939₹2,37,409.02
45,000₹12.40538₹5,58,242.10
Manufacturers Standard Package