
BZX55B4V3 | |
|---|---|
DigiKey Part Number | 1801-BZX55B4V3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX55B4V3 |
Description | DIODE ZENER 4.3V 500MW DO35 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±2% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BZX55B4V3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 75 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.23970 | ₹16,198.50 |