
SMBJ45CA | |
|---|---|
DigiKey Part Number | SMBJ45CAFSTR-ND - Tape & Reel (TR) SMBJ45CAFSCT-ND - Cut Tape (CT) SMBJ45CAFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ45CA |
Description | TVS DIODE 45VWM 72.7VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ45CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹28.88800 | ₹288.88 |
| 100 | ₹22.17830 | ₹2,217.83 |
| 500 | ₹20.50092 | ₹10,250.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹14.12544 | ₹42,376.32 |
| 6,000 | ₹12.90797 | ₹77,447.82 |
| 9,000 | ₹12.84383 | ₹1,15,594.47 |

