
SMCJ170 | |
|---|---|
DigiKey Part Number | 1801-SMCJ170TR-ND - Tape & Reel (TR) 1801-SMCJ170CT-ND - Cut Tape (CT) 1801-SMCJ170DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ170 |
Description | TVS DIODE 170VWM 304VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 304V Clamp 5.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 304V | |
Current - Peak Pulse (10/1000µs) | 5.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹88.53000 | ₹88.53 |
| 10 | ₹54.88700 | ₹548.87 |
| 100 | ₹35.71820 | ₹3,571.82 |
| 500 | ₹27.46564 | ₹13,732.82 |
| 1,000 | ₹24.80611 | ₹24,806.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹21.42439 | ₹64,273.17 |
| 6,000 | ₹19.72158 | ₹1,18,329.48 |
| 9,000 | ₹18.85422 | ₹1,69,687.98 |
| 15,000 | ₹17.87954 | ₹2,68,193.10 |
| 21,000 | ₹17.30242 | ₹3,63,350.82 |
| 30,000 | ₹17.27435 | ₹5,18,230.50 |