
SMCJ85CA | |
|---|---|
DigiKey Part Number | SMCJ85CAFSTR-ND - Tape & Reel (TR) SMCJ85CAFSCT-ND - Cut Tape (CT) SMCJ85CAFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ85CA |
Description | TVS DIODE 85VWM 137VC DO214AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 85V | Supplier Device Package |
Voltage - Breakdown (Min) 94.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 137V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ85CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1,743 | SMCJ85CA-E3/57TGICT-ND | ₹104.37000 | Direct |
| SMCJ85CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 2,360 | 112-SMCJ85CA-E3/9ATCT-ND | ₹104.37000 | Direct |
| SMCJ85CA | Littelfuse Inc. | 1,246 | SMCJ85CALFCT-ND | ₹90.39000 | Upgrade |
| SMCJ85CA | Bourns Inc. | 9,715 | SMCJ85CABCT-ND | ₹101.57000 | Upgrade |
| 5.0SMDJ85CA | Littelfuse Inc. | 3,325 | F10862CT-ND | ₹230.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹97.85000 | ₹97.85 |
| 10 | ₹60.94400 | ₹609.44 |
| 100 | ₹39.68790 | ₹3,968.79 |
| 500 | ₹30.55196 | ₹15,275.98 |
| 1,000 | ₹27.60635 | ₹27,606.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹23.86338 | ₹71,590.14 |
| 6,000 | ₹21.97885 | ₹1,31,873.10 |
| 9,000 | ₹21.01852 | ₹1,89,166.68 |
| 15,000 | ₹19.93963 | ₹2,99,094.45 |
| 21,000 | ₹19.30086 | ₹4,05,318.06 |
| 30,000 | ₹18.68016 | ₹5,60,404.80 |