


SMF10A | |
|---|---|
DigiKey Part Number | 1801-SMF10ATR-ND - Tape & Reel (TR) 1801-SMF10ACT-ND - Cut Tape (CT) 1801-SMF10ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF10A |
Description | TVS DIODE 10VWM 17VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 11.8A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 11.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹22.08500 | ₹220.85 |
| 100 | ₹13.91270 | ₹1,391.27 |
| 500 | ₹10.34738 | ₹5,173.69 |
| 1,000 | ₹9.19559 | ₹9,195.59 |
| 2,000 | ₹8.22274 | ₹16,445.48 |
| 5,000 | ₹7.16880 | ₹35,844.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹6.51631 | ₹65,163.10 |
| 20,000 | ₹5.96731 | ₹1,19,346.20 |
| 30,000 | ₹5.68758 | ₹1,70,627.40 |
| 50,000 | ₹5.37324 | ₹2,68,662.00 |
| 70,000 | ₹5.18711 | ₹3,63,097.70 |
| 1,00,000 | ₹5.00618 | ₹5,00,618.00 |