


SMF15A RVG | |
---|---|
DigiKey Part Number | SMF15ARVGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF15A RVG |
Description | TVS DIODE 15VWM 24.4VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 8.2A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | ₹9.43521 | ₹1,13,222.52 |
15,000 | ₹9.22080 | ₹1,38,312.00 |
21,000 | ₹8.91850 | ₹1,87,288.50 |
30,000 | ₹8.81854 | ₹2,64,556.20 |