


SMF22AHRVG | |
---|---|
DigiKey Part Number | SMF22AHRVGTR-ND - Tape & Reel (TR) SMF22AHRVGCT-ND - Cut Tape (CT) SMF22AHRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF22AHRVG |
Description | TVS DIODE 22VWM 35.5VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 5.6A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 5.6A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹55.91000 | ₹55.91 |
10 | ₹34.69700 | ₹346.97 |
100 | ₹22.20270 | ₹2,220.27 |
500 | ₹16.80558 | ₹8,402.79 |
1,000 | ₹15.06362 | ₹15,063.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹12.84689 | ₹38,540.67 |
6,000 | ₹11.72995 | ₹70,379.70 |
9,000 | ₹11.16063 | ₹1,00,445.67 |
15,000 | ₹10.52096 | ₹1,57,814.40 |
21,000 | ₹10.14214 | ₹2,12,984.94 |
30,000 | ₹9.77388 | ₹2,93,216.40 |
75,000 | ₹9.38426 | ₹7,03,819.50 |