


SMF4L22A | |
---|---|
DigiKey Part Number | 1801-SMF4L22ATR-ND - Tape & Reel (TR) 1801-SMF4L22ACT-ND - Cut Tape (CT) 1801-SMF4L22ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L22A |
Description | TVS DIODE 22VWM 35.5VC SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹39.05000 | ₹39.05 |
10 | ₹24.04900 | ₹240.49 |
100 | ₹15.20120 | ₹1,520.12 |
500 | ₹11.35340 | ₹5,676.70 |
1,000 | ₹10.11104 | ₹10,111.04 |
2,000 | ₹9.06391 | ₹18,127.82 |
5,000 | ₹7.92839 | ₹39,641.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹7.22601 | ₹72,260.10 |
20,000 | ₹6.30054 | ₹1,26,010.80 |
30,000 | ₹6.17450 | ₹1,85,235.00 |