
P4SMA68C | |
---|---|
DigiKey Part Number | 1801-P4SMA68CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA68C |
Description | TVS DIODE 55.1VWM 98VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 98V Clamp 4.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 55.1V | |
Voltage - Breakdown (Min) | 61.2V | |
Voltage - Clamping (Max) @ Ipp | 98V | |
Current - Peak Pulse (10/1000µs) | 4.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | ₹8.75391 | ₹65,654.32 |
15,000 | ₹8.03482 | ₹1,20,522.30 |
22,500 | ₹7.66844 | ₹1,72,539.90 |
37,500 | ₹7.25680 | ₹2,72,130.00 |
52,500 | ₹7.01301 | ₹3,68,183.03 |
75,000 | ₹6.82188 | ₹5,11,641.00 |